JPY | USD

GRT188R61C105KE13D 1µF ±10% 16V Ceramic Capacitor X5R 0603 (1608 Metric)
Price & Procurement
67,543 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 42.00000 ¥42
10 28.70000 ¥287
50 19.08000 ¥954
100 16.22000 ¥1,622
500 11.45400 ¥5,727
1,000 10.02200 ¥10,022

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 490-12315-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 64,000 - Immediate
  • Unit Price: ¥8.02650
  • Cut Tape (CT)  : 490-12315-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 67,543 - Immediate
  • Unit Price: ¥42.00000

GRT188R61C105KE13D

Datasheet
Digi-Key Part Number 490-12315-6-ND
Copy  
Manufacturer

Murata Electronics

Copy  
Manufacturer Part Number GRT188R61C105KE13D
Copy  
Description CAP CER 1UF 16V X5R 0603
Copy  
Detailed Description

1µF ±10% 16V Ceramic Capacitor X5R 0603 (1608 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series GRT
Packaging Digi-Reel® 
Part Status Not For New Designs
Capacitance 1µF
Tolerance ±10%
Voltage - Rated 16V
Temperature Coefficient X5R
Operating Temperature -55°C ~ 85°C
Features -
Ratings AEC-Q200
Applications Automotive
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.035" (0.90mm)
Lead Spacing -
Lead Style -
Base Part Number GRT188R61C
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-12315-6