GRT188C81E475ME13D 4.7µF ±20% 25V Ceramic Capacitor X6S 0603 (1608 Metric)
Price & Procurement
33 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 65.00000 ¥65
10 44.90000 ¥449
50 31.44000 ¥1,572
100 26.95000 ¥2,695
500 20.21200 ¥10,106
1,000 17.06900 ¥17,069

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 490-12296-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 0
  • Unit Price: ¥13.88375
  • Cut Tape (CT)  : 490-12296-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 33 - Immediate
  • Unit Price: ¥65.00000

GRT188C81E475ME13D

Datasheet
Digi-Key Part Number 490-12296-6-ND
Copy  
Manufacturer

Murata Electronics

Copy  
Manufacturer Part Number GRT188C81E475ME13D
Copy  
Description CAP CER 4.7UF 25V X6S 0603
Copy  
Manufacturer Standard Lead Time 27 Weeks
Detailed Description

4.7µF ±20% 25V Ceramic Capacitor X6S 0603 (1608 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series GRT
Packaging Digi-Reel® 
Part Status Active
Capacitance 4.7µF
Tolerance ±20%
Voltage - Rated 25V
Temperature Coefficient X6S
Operating Temperature -55°C ~ 105°C
Features -
Ratings AEC-Q200
Applications Automotive
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.035" (0.90mm)
Lead Spacing -
Lead Style -
Base Part Number GRT188C81E
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-12296-6