GRT188C81E225ME13D 2.2µF ±20% 25V Ceramic Capacitor X6S 0603 (1608 Metric)
Non-Stock
Alternate Package
  • Tape & Reel (TR)  : 490-12294-2-ND
  • Minimum Quantity: 4,000  Non-Stock 
  • Quantity Available: 4,000 - Immediate
  • Unit Price: ¥8.28350
  • Cut Tape (CT)  : 490-12294-1-ND
  • Minimum Quantity: 1  Non-Stock 
  • Quantity Available: 1,053 - Immediate
  • Unit Price: ¥35.00000

GRT188C81E225ME13D

Datasheet
Digi-Key Part Number 490-12294-6-ND
Copy  
Manufacturer

Murata Electronics

Copy  
Manufacturer Part Number GRT188C81E225ME13D
Copy  
Description CAP CER 2.2UF 25V X6S 0603
Copy  
Detailed Description

2.2µF ±20% 25V Ceramic Capacitor X6S 0603 (1608 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series GRT
Packaging Digi-Reel® 
Part Status Discontinued at Digi-Key
Capacitance 2.2µF
Tolerance ±20%
Voltage - Rated 25V
Temperature Coefficient X6S
Operating Temperature -55°C ~ 105°C
Features -
Ratings AEC-Q200
Applications Automotive
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.035" (0.90mm)
Lead Spacing -
Lead Style -
Base Part Number GRT188C81E
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-12294-6