JPY | USD

GRT188C81E105ME13D 1µF ±20% 25V Ceramic Capacitor X6S 0603 (1608 Metric)
Price & Procurement
3,976 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 45.00000 ¥45.00
10 31.00000 ¥310.00
50 21.70000 ¥1,085.00
100 18.61000 ¥1,861.00
500 13.95600 ¥6,978.00
1,000 11.78500 ¥11,785.00

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 490-12292-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 0
  • Unit Price: ¥10.59650
  • Cut Tape (CT)  : 490-12292-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,976 - Immediate
  • Unit Price: ¥45.00000

GRT188C81E105ME13D

Datasheet
Digi-Key Part Number 490-12292-6-ND
Copy  
Manufacturer

Murata Electronics

Copy  
Manufacturer Part Number GRT188C81E105ME13D
Copy  
Description CAP CER 1UF 25V X6S 0603
Copy  
Detailed Description

1µF ±20% 25V Ceramic Capacitor X6S 0603 (1608 Metric)

Copy  
Customer Reference
Documents & Media
Datasheets GRT188C81E105ME13x Ref Sheet
HTML Datasheet GRT188C81E105ME13x Ref Sheet
EDA / CAD Models GRT188C81E105ME13D by SnapEDA
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series GRT
Packaging Digi-Reel® 
Part Status Not For New Designs
Capacitance 1µF
Tolerance ±20%
Voltage - Rated 25V
Temperature Coefficient X6S
Operating Temperature -55°C ~ 105°C
Features -
Ratings AEC-Q200
Applications Automotive
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.035" (0.90mm)
Lead Spacing -
Lead Style -
Base Part Number GRT188C81E
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-12292-6