JPY | USD

GRT188C81E105KE13D 1µF ±10% 25V Ceramic Capacitor X6S 0603 (1608 Metric)
Price & Procurement
51,386 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 45.00000 ¥45.00
10 31.20000 ¥312.00
50 21.82000 ¥1,091.00
100 18.70000 ¥1,870.00
500 14.02400 ¥7,012.00
1,000 11.84300 ¥11,843.00

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 490-12291-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 48,000 - Immediate
  • Unit Price: ¥10.59650
  • Cut Tape (CT)  : 490-12291-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 51,386 - Immediate
  • Unit Price: ¥45.00000

GRT188C81E105KE13D

Datasheet
Digi-Key Part Number 490-12291-6-ND
Copy  
Manufacturer

Murata Electronics

Copy  
Manufacturer Part Number GRT188C81E105KE13D
Copy  
Description CAP CER 1UF 25V X6S 0603
Copy  
Detailed Description

1µF ±10% 25V Ceramic Capacitor X6S 0603 (1608 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series GRT
Packaging Digi-Reel® 
Part Status Not For New Designs
Capacitance 1µF
Tolerance ±10%
Voltage - Rated 25V
Temperature Coefficient X6S
Operating Temperature -55°C ~ 105°C
Features -
Ratings AEC-Q200
Applications Automotive
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.035" (0.90mm)
Lead Spacing -
Lead Style -
Base Part Number GRT188C81E
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-12291-6