JPY | USD
Favorite

GRT188C81C475ME13D 4.7µF ±20% 16V Ceramic Capacitor X6S 0603 (1608 Metric)
Price & Procurement
18,102 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 95.00000 ¥95
10 72.70000 ¥727
100 51.94000 ¥5,194
500 40.21200 ¥20,106
1,000 34.62800 ¥34,628

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 490-12290-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 12,000 - Immediate
  • Unit Price: ¥11.00825
  • Cut Tape (CT)  : 490-12290-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 18,102 - Immediate
  • Unit Price: ¥95.00000

GRT188C81C475ME13D

Datasheet
Digi-Key Part Number 490-12290-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number GRT188C81C475ME13D
Copy  
Description CAP CER 4.7UF 16V X6S 0603
Copy  
Manufacturer Standard Lead Time 19 Weeks
Detailed Description

4.7µF ±20% 16V Ceramic Capacitor X6S 0603 (1608 Metric)

Copy  
Documents & Media
Datasheets GRT188C81C475ME13x Ref Sheet
EDA / CAD Models GRT188C81C475ME13D by SnapEDA
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series GRT
Packaging Digi-Reel® 
Part Status Active
Capacitance 4.7µF
Tolerance ±20%
Voltage - Rated 16V
Temperature Coefficient X6S
Operating Temperature -55°C ~ 105°C
Features -
Ratings AEC-Q200
Applications Automotive
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.035" (0.90mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-12290-6