JPY | USD
Favorite

GRT188C81C475ME13D 4.7µF ±20% 16V Ceramic Capacitor X6S 0603 (1608 Metric)
Price & Procurement
12,000 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
4,000 11.10175 ¥44,407
8,000 10.44875 ¥83,590
12,000 10.12217 ¥121,466

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Cut Tape (CT)  : 490-12290-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 18,102 - Immediate
  • Unit Price: ¥95.00000
  • Digi-Reel®  : 490-12290-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 18,102 - Immediate
  • Unit Price: Digi-Reel®

GRT188C81C475ME13D

Datasheet
Digi-Key Part Number 490-12290-2-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number GRT188C81C475ME13D
Copy  
Description CAP CER 4.7UF 16V X6S 0603
Copy  
Manufacturer Standard Lead Time 19 Weeks
Detailed Description

4.7µF ±20% 16V Ceramic Capacitor X6S 0603 (1608 Metric)

Copy  
Documents & Media
Datasheets GRT188C81C475ME13x Ref Sheet
EDA / CAD Models GRT188C81C475ME13D by SnapEDA
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series GRT
Packaging Tape & Reel (TR) 
Part Status Active
Capacitance 4.7µF
Tolerance ±20%
Voltage - Rated 16V
Temperature Coefficient X6S
Operating Temperature -55°C ~ 105°C
Features -
Ratings AEC-Q200
Applications Automotive
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.035" (0.90mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 4,000
Other Names 490-12290-2