JPY | USD
Favorite

GRT188C81A105KE13D 1µF ±10% 10V Ceramic Capacitor X6S 0603 (1608 Metric)
Price & Procurement
23,154 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 25.00000 ¥25
10 17.00000 ¥170
100 8.57000 ¥857
500 5.86800 ¥2,934
1,000 5.19100 ¥5,191

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 490-12281-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 20,000 - Immediate
  • Unit Price: ¥3.73850
  • Cut Tape (CT)  : 490-12281-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 23,154 - Immediate
  • Unit Price: ¥25.00000

GRT188C81A105KE13D

Datasheet
Digi-Key Part Number 490-12281-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number GRT188C81A105KE13D
Copy  
Description CAP CER 1UF 10V X6S 0603
Copy  
Detailed Description

1µF ±10% 10V Ceramic Capacitor X6S 0603 (1608 Metric)

Copy  
Documents & Media
Datasheets GRT188C81A105KE13x Ref Sheet
Design Resources GRT188C81A105KE13D SimSurfing Design Tool
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series GRT
Packaging Digi-Reel® 
Part Status Not For New Designs
Capacitance 1µF
Tolerance ±10%
Voltage - Rated 10V
Temperature Coefficient X6S
Operating Temperature -55°C ~ 105°C
Features -
Ratings AEC-Q200
Applications Automotive
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.035" (0.90mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-12281-6