JPY | USD

GRT155R61A225ME01D 2.2µF ±20% 10V Ceramic Capacitor X5R 0402 (1005 Metric)
Non-Stock
0
Alternate Package
  • Tape & Reel (TR)  : 490-12254-2-ND
  • Minimum Quantity: 10,000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: ¥3.34620

GRT155R61A225ME01D

Digi-Key Part Number 490-12254-1-ND
Copy  
Manufacturer

Murata Electronics

Copy  
Manufacturer Part Number GRT155R61A225ME01D
Copy  
Description CAP CER 2.2UF 10V X5R 0402
Copy  
Detailed Description

2.2µF ±20% 10V Ceramic Capacitor X5R 0402 (1005 Metric)

Copy  
Customer Reference
Documents & Media
Datasheets GRT155R61A225ME01x Ref Sheet
HTML Datasheet Chip Monolithic Cap. Part Numbering
EDA / CAD Models GRT155R61A225ME01D by SnapEDA
Part Numbering Guide Chip Monolithic Cap. Part Numbering
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series GRT
Packaging Cut Tape (CT) 
Part Status Discontinued at Digi-Key
Capacitance 2.2µF
Tolerance ±20%
Voltage - Rated 10V
Temperature Coefficient X5R
Operating Temperature -55°C ~ 85°C
Features Derating Recommended
Ratings AEC-Q200
Applications Automotive
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) -
Thickness (Max) 0.022" (0.55mm)
Lead Spacing -
Lead Style -
Base Part Number GRT155R61A
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-12254-1