JPY | USD
Favorite

GRT155C81C474ME01D 0.47µF ±20% 16V Ceramic Capacitor X6S 0402 (1005 Metric)
Price & Procurement
50,405 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 29.00000 ¥29
10 20.00000 ¥200
50 12.02000 ¥601
100 10.14000 ¥1,014
500 6.93600 ¥3,468
1,000 6.13700 ¥6,137
2,500 5.86960 ¥14,674
5,000 5.33580 ¥26,679

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 490-12244-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 50,000 - Immediate
  • Unit Price: ¥5.06910
  • Digi-Reel®  : 490-12244-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 50,405 - Immediate
  • Unit Price: Digi-Reel®

GRT155C81C474ME01D

Datasheet
Digi-Key Part Number 490-12244-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number GRT155C81C474ME01D
Copy  
Description CAP CER 0.47UF 16V X6S 0402
Copy  
Manufacturer Standard Lead Time 19 Weeks
Detailed Description

0.47µF ±20% 16V Ceramic Capacitor X6S 0402 (1005 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series GRT
Packaging Cut Tape (CT) 
Part Status Active
Capacitance 0.47µF
Tolerance ±20%
Voltage - Rated 16V
Temperature Coefficient X6S
Operating Temperature -55°C ~ 105°C
Features -
Ratings AEC-Q200
Applications Automotive
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) -
Thickness (Max) 0.022" (0.55mm)
Lead Spacing -
Lead Style -
Base Part Number GRT155C81C
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-12244-1