JPY | USD
Favorite

GRT155C81A225KE13D 2.2µF ±10% 10V Ceramic Capacitor X6S 0402 (1005 Metric)
Price & Procurement
93,749 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 59.00000 ¥59
10 41.30000 ¥413
50 31.30000 ¥1,565
100 27.25000 ¥2,725
500 20.18600 ¥10,093
1,000 17.15800 ¥17,158
2,500 16.14800 ¥40,370
5,000 15.13880 ¥75,694

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 490-12239-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 90,000 - Immediate
  • Unit Price: ¥10.76530
  • Cut Tape (CT)  : 490-12239-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 93,749 - Immediate
  • Unit Price: ¥59.00000

GRT155C81A225KE13D

Digi-Key Part Number 490-12239-6-ND
Copy  
Manufacturer

Murata Electronics

Copy  
Manufacturer Part Number GRT155C81A225KE13D
Copy  
Description CAP CER 2.2UF 10V X6S 0402
Copy  
Manufacturer Standard Lead Time 27 Weeks
Detailed Description

2.2µF ±10% 10V Ceramic Capacitor X6S 0402 (1005 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series GRT
Packaging Digi-Reel® 
Part Status Active
Capacitance 2.2µF
Tolerance ±10%
Voltage - Rated 10V
Temperature Coefficient X6S
Operating Temperature -55°C ~ 105°C
Features -
Ratings AEC-Q200
Applications Automotive
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) -
Thickness (Max) 0.028" (0.70mm)
Lead Spacing -
Lead Style -
Base Part Number GRT155C81A
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-12239-6