JPY | USD
Favorite

Price & Procurement
1,234 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 85.00000 ¥85
10 63.00000 ¥630
50 50.34000 ¥2,517
100 43.16000 ¥4,316
500 34.16600 ¥17,083
1,000 28.77100 ¥28,771

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 490-4309-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: ¥24.52100
  • Digi-Reel®  : 490-4309-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,234 - Immediate
  • Unit Price: Digi-Reel®

GRM42A7U3F101JW31L

Datasheet
Digi-Key Part Number 490-4309-1-ND
Copy  
Manufacturer

Murata Electronics

Copy  
Manufacturer Part Number GRM42A7U3F101JW31L
Copy  
Description CAP CER 100PF 3.15KV U2J 1808
Copy  
Manufacturer Standard Lead Time 19 Weeks
Detailed Description

100pF ±5% 3150V (3.15kV) Ceramic Capacitor U2J 1808 (4520 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series GRM
Packaging Cut Tape (CT) 
Part Status Active
Capacitance 100pF
Tolerance ±5%
Voltage - Rated 3150V (3.15kV)
Temperature Coefficient U2J
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 1808 (4520 Metric)
Size / Dimension 0.177" L x 0.079" W (4.50mm x 2.00mm)
Height - Seated (Max) -
Thickness (Max) 0.039" (1.00mm)
Lead Spacing -
Lead Style -
Base Part Number GRM42A7U3F
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-4309-1