JPY | USD
Favorite

Price & Procurement
5,209 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 88.00000 ¥88
10 64.70000 ¥647
100 44.39000 ¥4,439
500 35.14000 ¥17,570
1,000 29.59100 ¥29,591

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 490-6551-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: ¥23.39167
  • Cut Tape (CT)  : 490-6551-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,209 - Immediate
  • Unit Price: ¥88.00000

GRM42A5C3F470JW01L

Datasheet
Digi-Key Part Number 490-6551-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number GRM42A5C3F470JW01L
Copy  
Description CAP CER 47PF 3.15KV C0G/NP0 1808
Copy  
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

47pF ±5% 3150V (3.15kV) Ceramic Capacitor C0G, NP0 1808 (4520 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series GRM
Packaging Digi-Reel® 
Part Status Active
Capacitance 47pF
Tolerance ±5%
Voltage - Rated 3150V (3.15kV)
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 1808 (4520 Metric)
Size / Dimension 0.177" L x 0.079" W (4.50mm x 2.00mm)
Height - Seated (Max) -
Thickness (Max) 0.039" (1.00mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-6551-6