JPY | USD
Favorite

Price & Procurement
37,036 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 114.00000 ¥114
10 86.50000 ¥865
50 71.92000 ¥3,596
100 61.92000 ¥6,192
500 47.93800 ¥23,969

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 490-5314-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 36,000 - Immediate
  • Unit Price: ¥37.52600
  • Digi-Reel®  : 490-5314-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 37,036 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR)  : GRM32ER7YA106KA12K-ND
  • Minimum Quantity: 4,000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: Call

GRM32ER7YA106KA12L

Datasheet
Digi-Key Part Number 490-5314-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number GRM32ER7YA106KA12L
Copy  
Description CAP CER 10UF 35V X7R 1210
Copy  
Detailed Description

10µF ±10% 35V Ceramic Capacitor X7R 1210 (3225 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series GRM
Packaging Cut Tape (CT) 
Part Status Not For New Designs
Capacitance 10µF
Tolerance ±10%
Voltage - Rated 35V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 1210 (3225 Metric)
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) -
Thickness (Max) 0.106" (2.70mm)
Lead Spacing -
Lead Style -
Base Part Number GRM32ER7YA
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-5314-1