JPY | USD
Favorite

Price & Procurement
5,949 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 98.00000 ¥98
10 72.50000 ¥725
100 49.71000 ¥4,971
500 39.35400 ¥19,677

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 490-10531-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 5,000 - Immediate
  • Unit Price: ¥25.97700
  • Digi-Reel®  : 490-10531-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,949 - Immediate
  • Unit Price: Digi-Reel®

GRM32EC81C476KE15L

Datasheet
Digi-Key Part Number 490-10531-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number GRM32EC81C476KE15L
Copy  
Description CAP CER 47UF 16V X6S 1210
Copy  
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

47µF ±10% 16V Ceramic Capacitor X6S 1210 (3225 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series GRM
Packaging Cut Tape (CT) 
Part Status Active
Capacitance 47µF
Tolerance ±10%
Voltage - Rated 16V
Temperature Coefficient X6S
Operating Temperature -55°C ~ 105°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 1210 (3225 Metric)
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) -
Thickness (Max) 0.106" (2.70mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-10531-1