JPY | USD
Favorite

Price & Procurement
7,326 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 102.00000 ¥102
10 75.20000 ¥752
100 51.58000 ¥5,158
500 40.84000 ¥20,420
1,000 34.39100 ¥34,391

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 490-12017-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: ¥23.78775
  • Digi-Reel®  : 490-12017-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 7,326 - Immediate
  • Unit Price: Digi-Reel®

GRM32A7U3D101JW31D

Datasheet
Digi-Key Part Number 490-12017-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number GRM32A7U3D101JW31D
Copy  
Description CAP CER 100PF 2KV U2J 1210
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

100pF ±5% 2000V (2kV) Ceramic Capacitor U2J 1210 (3225 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series GRM
Packaging Cut Tape (CT) 
Part Status Active
Capacitance 100pF
Tolerance ±5%
Voltage - Rated 2000V (2kV)
Temperature Coefficient U2J
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 1210 (3225 Metric)
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) -
Thickness (Max) 0.039" (1.00mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-12017-1