JPY | USD
Favorite

Price & Procurement
17,265 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 44.00000 ¥44
10 30.80000 ¥308
50 21.54000 ¥1,077
100 18.47000 ¥1,847
500 13.85200 ¥6,926
1,000 11.69700 ¥11,697

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 490-3366-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 15,000 - Immediate
  • Unit Price: ¥10.07333
  • Cut Tape (CT)  : 490-3366-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 17,265 - Immediate
  • Unit Price: ¥44.00000
  • Tape & Reel (TR)  : 490-11646-2-ND
  • Minimum Quantity: 10,000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: Call

GRM31MR72A224KA01L

Datasheet
Digi-Key Part Number 490-3366-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number GRM31MR72A224KA01L
Copy  
Description CAP CER 0.22UF 100V X7R 1206
Copy  
Detailed Description

0.22µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series GRM
Packaging Digi-Reel® 
Part Status Not For New Designs
Capacitance 0.22µF
Tolerance ±10%
Voltage - Rated 100V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) -
Thickness (Max) 0.049" (1.25mm)
Lead Spacing -
Lead Style -
Base Part Number GRM31MR72A
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-3366-6