JPY | USD
Favorite

Price & Procurement
11,240 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 60.00000 ¥60
10 41.70000 ¥417
50 29.22000 ¥1,461
100 25.03000 ¥2,503
500 18.77600 ¥9,388
1,000 15.85500 ¥15,855

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 490-3379-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 24,000 - Immediate
  • Unit Price: ¥13.65500
  • Cut Tape (CT)  : 490-3379-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 25,115 - Immediate
  • Unit Price: ¥60.00000
  • Tape & Reel (TR)  : GRM31MR60J106KE19K-ND
  • Minimum Quantity: 10,000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: Call

GRM31MR60J106KE19L

Datasheet
Digi-Key Part Number 490-3379-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number GRM31MR60J106KE19L
Copy  
Description CAP CER 10UF 6.3V X5R 1206
Copy  
Detailed Description

10µF ±10% 6.3V Ceramic Capacitor X5R 1206 (3216 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series GRM
Packaging Digi-Reel® 
Part Status Not For New Designs
Capacitance 10µF
Tolerance ±10%
Voltage - Rated 6.3V
Temperature Coefficient X5R
Operating Temperature -55°C ~ 85°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) -
Thickness (Max) 0.049" (1.25mm)
Lead Spacing -
Lead Style -
Base Part Number GRM31MR60J
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-3379-6