JPY | USD
Favorite

Price & Procurement
95,865 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 69.00000 ¥69
10 48.70000 ¥487
50 36.82000 ¥1,841
100 32.07000 ¥3,207
500 23.75600 ¥11,878
1,000 20.19300 ¥20,193

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 490-1764-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 93,000 - Immediate
  • Unit Price: ¥17.27700
  • Cut Tape (CT)  : 490-1764-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 95,865 - Immediate
  • Unit Price: ¥69.00000
  • Tape & Reel (TR)  : GRM31M5C1H473JA01K-ND
  • Minimum Quantity: 10,000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: ¥13.74320

GRM31M5C1H473JA01L

Datasheet
Digi-Key Part Number 490-1764-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number GRM31M5C1H473JA01L
Copy  
Description CAP CER 0.047UF 50V C0G/NP0 1206
Copy  
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

0.047µF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series GRM
Packaging Digi-Reel® 
Part Status Active
Capacitance 0.047µF
Tolerance ±5%
Voltage - Rated 50V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) -
Thickness (Max) 0.049" (1.25mm)
Lead Spacing -
Lead Style -
Base Part Number GRM31M5C1H
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Kits

GRM-KIT-C0G-DE

CAP KIT CER 100PF-0.12UF 1420PC

Murata Electronics

¥15,986.00000 Details
Additional Resources
Standard Package 1
Other Names 490-1764-6