JPY | USD
Favorite

Price & Procurement
847 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 82.00000 ¥82
10 60.70000 ¥607
100 41.60000 ¥4,160
500 32.93600 ¥16,468
1,000 27.73500 ¥27,735

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 490-3513-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 0
  • Unit Price: ¥21.93300
  • Cut Tape (CT)  : 490-3513-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 847 - Immediate
  • Unit Price: ¥82.00000

GRM31CR72J153KW03L

Datasheet
Digi-Key Part Number 490-3513-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number GRM31CR72J153KW03L
Copy  
Description CAP CER 0.015UF 630V X7R 1206
Copy  
Detailed Description

0.015µF ±10% 630V Ceramic Capacitor X7R 1206 (3216 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series GRM
Packaging Digi-Reel® 
Part Status Not For New Designs
Capacitance 0.015µF
Tolerance ±10%
Voltage - Rated 630V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) -
Thickness (Max) 0.071" (1.80mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-3513-6