JPY | USD
Favorite

Price & Procurement
201,891 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 131.00000 ¥131
10 99.30000 ¥993
50 82.50000 ¥4,125
100 71.04000 ¥7,104
500 55.00000 ¥27,500
1,000 47.36200 ¥47,362

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 490-8342-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 200,000 - Immediate
  • Unit Price: ¥36.91250
  • Cut Tape (CT)  : 490-8342-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 201,891 - Immediate
  • Unit Price: ¥131.00000
  • Tape & Reel (TR)  : GRM31CR70J226ME19K-ND
  • Minimum Quantity: 6,000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: ¥31.82117

GRM31CR70J226ME19L

Datasheet
Digi-Key Part Number 490-8342-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number GRM31CR70J226ME19L
Copy  
Description CAP CER 22UF 6.3V X7R 1206
Copy  
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

22µF ±20% 6.3V Ceramic Capacitor X7R 1206 (3216 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series GRM
Packaging Digi-Reel® 
Part Status Active
Capacitance 22µF
Tolerance ±20%
Voltage - Rated 6.3V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) -
Thickness (Max) 0.071" (1.80mm)
Lead Spacing -
Lead Style -
Base Part Number GRM31CR70J
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-8342-6