JPY | USD
Favorite

Price & Procurement
264,604 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 50.00000 ¥50
10 34.70000 ¥347
100 20.79000 ¥2,079
500 15.58800 ¥7,794
1,000 13.16400 ¥13,164

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 490-9756-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 264,000 - Immediate
  • Unit Price: ¥10.32850
  • Cut Tape (CT)  : 490-9756-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 264,604 - Immediate
  • Unit Price: ¥50.00000
  • Tape & Reel (TR)  : 490-14754-2-ND
  • Minimum Quantity: 30,000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: Call

GRM31CR61A475KA01L

Datasheet
Digi-Key Part Number 490-9756-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number GRM31CR61A475KA01L
Copy  
Description CAP CER 4.7UF 10V X5R 1206
Copy  
Detailed Description

4.7µF ±10% 10V Ceramic Capacitor X5R 1206 (3216 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series GRM
Packaging Digi-Reel® 
Part Status Not For New Designs
Capacitance 4.7µF
Tolerance ±10%
Voltage - Rated 10V
Temperature Coefficient X5R
Operating Temperature -55°C ~ 85°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) -
Thickness (Max) 0.071" (1.80mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-9756-6