JPY | USD
Favorite

Price & Procurement
57,287 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 99.00000 ¥99
10 75.20000 ¥752
100 53.83000 ¥5,383
500 41.67200 ¥20,836
1,000 35.88200 ¥35,882

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 490-6508-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 56,000 - Immediate
  • Unit Price: ¥22.67150
  • Cut Tape (CT)  : 490-6508-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 57,287 - Immediate
  • Unit Price: ¥98.00000
  • Tape & Reel (TR)  : GRM31CR60J476KE19K-ND
  • Minimum Quantity: 6,000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: ¥21.16000

GRM31CR60J476KE19L

Datasheet
Digi-Key Part Number 490-6508-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number GRM31CR60J476KE19L
Copy  
Description CAP CER 47UF 6.3V X5R 1206
Copy  
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

47µF ±10% 6.3V Ceramic Capacitor X5R 1206 (3216 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series GRM
Packaging Digi-Reel® 
Part Status Active
Capacitance 47µF
Tolerance ±10%
Voltage - Rated 6.3V
Temperature Coefficient X5R
Operating Temperature -55°C ~ 85°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) -
Thickness (Max) 0.071" (1.80mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-6508-6