JPY | USD
Favorite

GRM31CE70J476ME15L 47µF ±20% 6.3V Ceramic Capacitor X7U 1206 (3216 Metric)
Price & Procurement
98,801 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 80.00000 ¥80
10 56.60000 ¥566
100 37.20000 ¥3,720
500 27.56000 ¥13,780
1,000 23.42700 ¥23,427

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 490-9967-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 96,000 - Immediate
  • Unit Price: ¥13.96750
  • Cut Tape (CT)  : 490-9967-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 98,801 - Immediate
  • Unit Price: ¥57.00000

GRM31CE70J476ME15L

Datasheet
Digi-Key Part Number 490-9967-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number GRM31CE70J476ME15L
Copy  
Description CAP CER 47UF 6.3V X7U 1206
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

47µF ±20% 6.3V Ceramic Capacitor X7U 1206 (3216 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series GRM
Packaging Digi-Reel® 
Part Status Active
Capacitance 47µF
Tolerance ±20%
Voltage - Rated 6.3V
Temperature Coefficient X7U
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) -
Thickness (Max) 0.071" (1.80mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-9967-6