JPY | USD
Favorite

GRM31CC81E226ME11L 22µF ±20% 25V Ceramic Capacitor X6S 1206 (3216 Metric)
Price & Procurement
10,163 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 109.00000 ¥109
10 82.80000 ¥828
50 68.82000 ¥3,441
100 59.25000 ¥5,925
500 45.87400 ¥22,937
1,000 39.50200 ¥39,502

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 490-16314-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 8,000 - Immediate
  • Unit Price: ¥37.06000
  • Cut Tape (CT)  : 490-16314-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 10,163 - Immediate
  • Unit Price: ¥110.00000

GRM31CC81E226ME11L

Datasheet
Digi-Key Part Number 490-16314-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number GRM31CC81E226ME11L
Copy  
Description CAP CER 22UF 25V X6S 1206
Copy  
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

22µF ±20% 25V Ceramic Capacitor X6S 1206 (3216 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series GRM
Packaging Digi-Reel® 
Part Status Active
Capacitance 22µF
Tolerance ±20%
Voltage - Rated 25V
Temperature Coefficient X6S
Operating Temperature -55°C ~ 105°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) -
Thickness (Max) 0.071" (1.80mm)
Lead Spacing -
Lead Style -
Base Part Number GRM31CC81E
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-16314-6