JPY | USD
Favorite

GRM31CC70J226KE15L 22µF ±10% 6.3V Ceramic Capacitor X7S 1206 (3216 Metric)
Price & Procurement
0
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
2,000 17.48250 ¥34,965
4,000 16.39000 ¥65,560
10,000 15.29730 ¥152,973

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Cut Tape (CT)  : 490-10524-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,687 - Immediate
  • Unit Price: ¥81.00000
  • Digi-Reel®  : 490-10524-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,687 - Immediate
  • Unit Price: Digi-Reel®

GRM31CC70J226KE15L

Datasheet
Digi-Key Part Number 490-10524-2-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number GRM31CC70J226KE15L
Copy  
Description CAP CER 22UF 6.3V X7S 1206
Copy  
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

22µF ±10% 6.3V Ceramic Capacitor X7S 1206 (3216 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series GRM
Packaging Tape & Reel (TR) 
Part Status Active
Capacitance 22µF
Tolerance ±10%
Voltage - Rated 6.3V
Temperature Coefficient X7S
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) -
Thickness (Max) 0.071" (1.80mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 2,000
Other Names 490-10524-2