JPY | USD
Favorite

GRM31CC70J226KE15L 22µF ±10% 6.3V Ceramic Capacitor X7S 1206 (3216 Metric)
Price & Procurement
3,677 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 84.00000 ¥84
10 59.40000 ¥594
50 44.88000 ¥2,244
100 39.08000 ¥3,908
500 28.94800 ¥14,474
1,000 24.60600 ¥24,606

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 490-10524-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: ¥18.62500
  • Digi-Reel®  : 490-10524-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,677 - Immediate
  • Unit Price: Digi-Reel®

GRM31CC70J226KE15L

Datasheet
Digi-Key Part Number 490-10524-1-ND
Copy  
Manufacturer

Murata Electronics

Copy  
Manufacturer Part Number GRM31CC70J226KE15L
Copy  
Description CAP CER 22UF 6.3V X7S 1206
Copy  
Manufacturer Standard Lead Time 23 Weeks
Detailed Description

22µF ±10% 6.3V Ceramic Capacitor X7S 1206 (3216 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series GRM
Packaging Cut Tape (CT) 
Part Status Active
Capacitance 22µF
Tolerance ±10%
Voltage - Rated 6.3V
Temperature Coefficient X7S
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) -
Thickness (Max) 0.071" (1.80mm)
Lead Spacing -
Lead Style -
Base Part Number GRM31CC70J
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-10524-1