JPY | USD
Favorite

Price & Procurement
8,435 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 69.00000 ¥69
10 48.20000 ¥482
50 36.44000 ¥1,822
100 31.72000 ¥3,172
500 23.50000 ¥11,750
1,000 19.97500 ¥19,975

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 490-11637-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 6,000 - Immediate
  • Unit Price: ¥18.80000
  • Digi-Reel®  : 490-11637-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 8,435 - Immediate
  • Unit Price: Digi-Reel®

GRM31C7U3A102JW32L

Datasheet
Digi-Key Part Number 490-11637-1-ND
Copy  
Manufacturer

Murata Electronics

Copy  
Manufacturer Part Number GRM31C7U3A102JW32L
Copy  
Description CAP CER 1000PF 1KV U2J 1206
Copy  
Manufacturer Standard Lead Time 19 Weeks
Detailed Description

1000pF ±5% 1000V (1kV) Ceramic Capacitor U2J 1206 (3216 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series GRM
Packaging Cut Tape (CT) 
Part Status Active
Capacitance 1000pF
Tolerance ±5%
Voltage - Rated 1000V (1kV)
Temperature Coefficient U2J
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) -
Thickness (Max) 0.071" (1.80mm)
Lead Spacing -
Lead Style -
Base Part Number GRM31C7U3A
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-11637-1