JPY | USD
Favorite

Price & Procurement
646,442 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 98.00000 ¥98
10 72.30000 ¥723
100 49.61000 ¥4,961
500 39.27200 ¥19,636
1,000 33.07000 ¥33,070

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 490-3496-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 645,000 - Immediate
  • Unit Price: ¥24.30167
  • Cut Tape (CT)  : 490-3496-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 646,442 - Immediate
  • Unit Price: ¥97.00000

GRM31BR73A222KW01L

Datasheet
Digi-Key Part Number 490-3496-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number GRM31BR73A222KW01L
Copy  
Description CAP CER 2200PF 1KV X7R 1206
Copy  
Detailed Description

2200pF ±10% 1000V (1kV) Ceramic Capacitor X7R 1206 (3216 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series GRM
Packaging Digi-Reel® 
Part Status Not For New Designs
Capacitance 2200pF
Tolerance ±10%
Voltage - Rated 1000V (1kV)
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) -
Thickness (Max) 0.049" (1.25mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Kits

MKV250V-KIT-4-DE

CAP KIT CER 100PF-4700PF 580PCS

Murata Electronics

¥24,568.00000 Details
Additional Resources
Standard Package 1
Other Names 490-3496-6