JPY | USD
Favorite

Price & Procurement
580,224 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 63.00000 ¥63
10 44.10000 ¥441
50 33.34000 ¥1,667
100 29.04000 ¥2,904
500 21.51000 ¥10,755
1,000 18.28300 ¥18,283

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 490-3512-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 576,000 - Immediate
  • Unit Price: ¥17.20767
  • Cut Tape (CT)  : 490-3512-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 580,224 - Immediate
  • Unit Price: ¥63.00000

GRM31BR72J103KW01L

Datasheet
Digi-Key Part Number 490-3512-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number GRM31BR72J103KW01L
Copy  
Description CAP CER 10000PF 630V X7R 1206
Copy  
Detailed Description

10000pF ±10% 630V Ceramic Capacitor X7R 1206 (3216 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series GRM
Packaging Digi-Reel® 
Part Status Not For New Designs
Capacitance 10000pF
Tolerance ±10%
Voltage - Rated 630V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) -
Thickness (Max) 0.049" (1.25mm)
Lead Spacing -
Lead Style -
Base Part Number GRM31BR72J
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-3512-6