JPY | USD
Favorite

Price & Procurement
298,181 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 90.00000 ¥90
10 66.00000 ¥660
100 45.30000 ¥4,530
500 35.86000 ¥17,930
1,000 30.19800 ¥30,198

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 490-3536-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 297,000 - Immediate
  • Unit Price: ¥23.87167
  • Cut Tape (CT)  : 490-3536-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 298,181 - Immediate
  • Unit Price: ¥90.00000

GRM31BR72E223KW01L

Datasheet
Digi-Key Part Number 490-3536-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number GRM31BR72E223KW01L
Copy  
Description CAP CER 0.022UF 250V X7R 1206
Copy  
Detailed Description

0.022µF ±10% 250V Ceramic Capacitor X7R 1206 (3216 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series GRM
Packaging Digi-Reel® 
Part Status Not For New Designs
Capacitance 0.022µF
Tolerance ±10%
Voltage - Rated 250V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) -
Thickness (Max) 0.049" (1.25mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-3536-6