JPY | USD
Favorite

Price & Procurement
438 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 56.00000 ¥56
10 38.90000 ¥389
50 29.42000 ¥1,471
100 25.61000 ¥2,561
500 18.97000 ¥9,485
1,000 16.12400 ¥16,124

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 490-12011-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: ¥15.17567
  • Digi-Reel®  : 490-12011-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 438 - Immediate
  • Unit Price: Digi-Reel®

GRM31B7U3A561JW31L

Datasheet
Digi-Key Part Number 490-12011-1-ND
Copy  
Manufacturer

Murata Electronics

Copy  
Manufacturer Part Number GRM31B7U3A561JW31L
Copy  
Description CAP CER 560PF 1KV U2J 1206
Copy  
Manufacturer Standard Lead Time 19 Weeks
Detailed Description

560pF ±5% 1000V (1kV) Ceramic Capacitor U2J 1206 (3216 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series GRM
Packaging Cut Tape (CT) 
Part Status Active
Capacitance 560pF
Tolerance ±5%
Voltage - Rated 1000V (1kV)
Temperature Coefficient U2J
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) -
Thickness (Max) 0.049" (1.25mm)
Lead Spacing -
Lead Style -
Base Part Number GRM31B7U3A
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-12011-1