JPY | USD
Favorite

Price & Procurement
7,048 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 66.00000 ¥66
10 47.00000 ¥470
100 30.94000 ¥3,094
500 22.91800 ¥11,459
1,000 19.47900 ¥19,479

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 490-4305-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 6,000 - Immediate
  • Unit Price: ¥14.49400
  • Digi-Reel®  : 490-4305-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 7,048 - Immediate
  • Unit Price: Digi-Reel®

GRM31B7U3A471JW31L

Datasheet
Digi-Key Part Number 490-4305-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number GRM31B7U3A471JW31L
Copy  
Description CAP CER 470PF 1KV U2J 1206
Copy  
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

470pF ±5% 1000V (1kV) Ceramic Capacitor U2J 1206 (3216 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series GRM
Packaging Cut Tape (CT) 
Part Status Active
Capacitance 470pF
Tolerance ±5%
Voltage - Rated 1000V (1kV)
Temperature Coefficient U2J
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) -
Thickness (Max) 0.049" (1.25mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Kits

MKV250V-KIT-4-DE

CAP KIT CER 100PF-4700PF 580PCS

Murata Electronics

¥24,970.00000 Details
Additional Resources
Standard Package 1
Other Names 490-4305-1