JPY | USD
Favorite

Price & Procurement
10,474 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 56.00000 ¥56
10 39.20000 ¥392
100 25.82000 ¥2,582
500 19.12400 ¥9,562
1,000 16.25500 ¥16,255

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 490-6502-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 9,000 - Immediate
  • Unit Price: ¥13.60567
  • Digi-Reel®  : 490-6502-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 10,474 - Immediate
  • Unit Price: Digi-Reel®

GRM31B7U2E103JW31L

Datasheet
Digi-Key Part Number 490-6502-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number GRM31B7U2E103JW31L
Copy  
Description CAP CER 10000PF 250V U2J 1206
Copy  
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

10000pF ±5% 250V Ceramic Capacitor U2J 1206 (3216 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series GRM
Packaging Cut Tape (CT) 
Part Status Active
Capacitance 10000pF
Tolerance ±5%
Voltage - Rated 250V
Temperature Coefficient U2J
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) -
Thickness (Max) 0.049" (1.25mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-6502-1