JPY | USD

Price & Procurement
334,185 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 54.00000 ¥54
10 37.50000 ¥375
50 26.26000 ¥1,313
100 22.51000 ¥2,251
500 16.88000 ¥8,440
1,000 14.25400 ¥14,254

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 490-5279-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 333,000 - Immediate
  • Unit Price: ¥13.50600
  • Cut Tape (CT)  : 490-5279-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 334,185 - Immediate
  • Unit Price: ¥54.00000

GRM31B5C2J102JW01L

Datasheet
Digi-Key Part Number 490-5279-6-ND
Copy  
Manufacturer

Murata Electronics

Copy  
Manufacturer Part Number GRM31B5C2J102JW01L
Copy  
Description CAP CER 1000PF 630V C0G/NP0 1206
Copy  
Manufacturer Standard Lead Time 19 Weeks
Detailed Description

1000pF ±5% 630V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series GRM
Packaging Digi-Reel® 
Part Status Active
Capacitance 1000pF
Tolerance ±5%
Voltage - Rated 630V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) -
Thickness (Max) 0.049" (1.25mm)
Lead Spacing -
Lead Style -
Base Part Number GRM31B5C2J
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-5279-6