JPY | USD
Favorite

Price & Procurement
3,773 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 57.00000 ¥57
10 39.20000 ¥392
50 27.42000 ¥1,371
100 23.51000 ¥2,351
500 17.62800 ¥8,814
1,000 14.88600 ¥14,886

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 490-11636-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 0
  • Unit Price: ¥13.31900
  • Digi-Reel®  : 490-11636-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,773 - Immediate
  • Unit Price: Digi-Reel®

GRM31AR72J102KW01D

Datasheet
Digi-Key Part Number 490-11636-1-ND
Copy  
Manufacturer

Murata Electronics

Copy  
Manufacturer Part Number GRM31AR72J102KW01D
Copy  
Description CAP CER 1000PF 630V X7R 1206
Copy  
Detailed Description

1000pF ±10% 630V Ceramic Capacitor X7R 1206 (3216 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series GRM
Packaging Cut Tape (CT) 
Part Status Not For New Designs
Capacitance 1000pF
Tolerance ±10%
Voltage - Rated 630V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) -
Thickness (Max) 0.039" (1.00mm)
Lead Spacing -
Lead Style -
Base Part Number GRM31AR72J
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-11636-1