JPY | USD
Favorite

Price & Procurement
17,654 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 49.00000 ¥49
10 35.10000 ¥351
50 26.50000 ¥1,325
100 23.07000 ¥2,307
500 17.09400 ¥8,547
1,000 14.53000 ¥14,530

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 490-4303-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 16,000 - Immediate
  • Unit Price: ¥13.20900
  • Digi-Reel®  : 490-4303-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 17,654 - Immediate
  • Unit Price: Digi-Reel®

GRM31A7U3A221JW31D

Datasheet
Digi-Key Part Number 490-4303-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number GRM31A7U3A221JW31D
Copy  
Description CAP CER 220PF 1KV U2J 1206
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

220pF ±5% 1000V (1kV) Ceramic Capacitor U2J 1206 (3216 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series GRM
Packaging Cut Tape (CT) 
Part Status Active
Capacitance 220pF
Tolerance ±5%
Voltage - Rated 1000V (1kV)
Temperature Coefficient U2J
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) -
Thickness (Max) 0.039" (1.00mm)
Lead Spacing -
Lead Style -
Base Part Number GRM31A7U3A
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Kits

MKV250V-KIT-4-DE

CAP KIT CER 100PF-4700PF 580PCS

Murata Electronics

¥24,146.00000 Details
Additional Resources
Standard Package 1
Other Names 490-4303-1