JPY | USD
Favorite

Price & Procurement
4,000 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 51.00000 ¥51
10 35.00000 ¥350
50 24.52000 ¥1,226
100 21.01000 ¥2,101
500 15.75600 ¥7,878
1,000 13.30600 ¥13,306

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 490-4295-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: ¥11.90525
  • Digi-Reel®  : 490-4295-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,000 - Immediate
  • Unit Price: Digi-Reel®

GRM31A7U2J681JW31D

Datasheet
Digi-Key Part Number 490-4295-1-ND
Copy  
Manufacturer

Murata Electronics

Copy  
Manufacturer Part Number GRM31A7U2J681JW31D
Copy  
Description CAP CER 680PF 630V U2J 1206
Copy  
Manufacturer Standard Lead Time 19 Weeks
Detailed Description

680pF ±5% 630V Ceramic Capacitor U2J 1206 (3216 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series GRM
Packaging Cut Tape (CT) 
Part Status Active
Capacitance 680pF
Tolerance ±5%
Voltage - Rated 630V
Temperature Coefficient U2J
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) -
Thickness (Max) 0.039" (1.00mm)
Lead Spacing -
Lead Style -
Base Part Number GRM31A7U2J
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-4295-1