JPY | USD
Favorite

Price & Procurement
6,353 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 45.00000 ¥45
10 31.10000 ¥311
50 21.82000 ¥1,091
100 18.70000 ¥1,870
500 14.02600 ¥7,013
1,000 11.84500 ¥11,845

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 490-13378-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 0
  • Unit Price: ¥9.63450
  • Digi-Reel®  : 490-13378-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 6,353 - Immediate
  • Unit Price: Digi-Reel®

GRM31A7U2J180JW31D

Datasheet
Digi-Key Part Number 490-13378-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number GRM31A7U2J180JW31D
Copy  
Description CAP CER 18PF 630V U2J 1206
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

18pF ±5% 630V Ceramic Capacitor U2J 1206 (3216 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series GRM
Packaging Cut Tape (CT) 
Part Status Active
Capacitance 18pF
Tolerance ±5%
Voltage - Rated 630V
Temperature Coefficient U2J
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) -
Thickness (Max) 0.039" (1.00mm)
Lead Spacing -
Lead Style -
Base Part Number GRM31A7U2J
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-13378-1