JPY | USD
Favorite

Price & Procurement
63,918 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 56.00000 ¥56
10 38.30000 ¥383
100 23.00000 ¥2,300
500 17.24800 ¥8,624
1,000 14.56400 ¥14,564

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 490-4290-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 60,000 - Immediate
  • Unit Price: ¥10.30175
  • Cut Tape (CT)  : 490-4290-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 63,918 - Immediate
  • Unit Price: ¥56.00000

GRM31A7U2J101JW31D

Datasheet
Digi-Key Part Number 490-4290-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number GRM31A7U2J101JW31D
Copy  
Description CAP CER 100PF 630V U2J 1206
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

100pF ±5% 630V Ceramic Capacitor U2J 1206 (3216 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series GRM
Packaging Digi-Reel® 
Part Status Active
Capacitance 100pF
Tolerance ±5%
Voltage - Rated 630V
Temperature Coefficient U2J
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) -
Thickness (Max) 0.039" (1.00mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Kits

MKV250V-KIT-4-DE

CAP KIT CER 100PF-4700PF 580PCS

Murata Electronics

¥24,833.00000 Details
Additional Resources
Standard Package 1
Other Names 490-4290-6