JPY | USD
Favorite

Price & Procurement
14,503 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 61.00000 ¥61
10 42.90000 ¥429
100 28.20000 ¥2,820
500 20.88600 ¥10,443
1,000 17.75200 ¥17,752

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 490-12767-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 12,000 - Immediate
  • Unit Price: ¥12.38350
  • Cut Tape (CT)  : 490-12767-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 14,503 - Immediate
  • Unit Price: ¥61.00000

GRM31A5C3A100JW01D

Datasheet
Digi-Key Part Number 490-12767-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number GRM31A5C3A100JW01D
Copy  
Description CAP CER 10PF 1KV C0G/NP0 1206
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

10pF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 1206 (3216 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series GRM
Packaging Digi-Reel® 
Part Status Active
Capacitance 10pF
Tolerance ±5%
Voltage - Rated 1000V (1kV)
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) -
Thickness (Max) 0.039" (1.00mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-12767-6