JPY | USD
Favorite

Price & Procurement
9,106 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 60.00000 ¥60
10 41.70000 ¥417
100 25.02000 ¥2,502
500 18.76600 ¥9,383
1,000 15.84700 ¥15,847

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 490-11626-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 8,000 - Immediate
  • Unit Price: ¥11.20775
  • Cut Tape (CT)  : 490-11626-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 9,106 - Immediate
  • Unit Price: ¥60.00000

GRM31A5C2J680JW01D

Datasheet
Digi-Key Part Number 490-11626-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number GRM31A5C2J680JW01D
Copy  
Description CAP CER 68PF 630V C0G/NP0 1206
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

68pF ±5% 630V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series GRM
Packaging Digi-Reel® 
Part Status Active
Capacitance 68pF
Tolerance ±5%
Voltage - Rated 630V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) -
Thickness (Max) 0.039" (1.00mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-11626-6