JPY | USD
Favorite

Price & Procurement
10,707 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 42.00000 ¥42
10 29.30000 ¥293
100 17.56000 ¥1,756
500 13.16800 ¥6,584
1,000 11.11800 ¥11,118

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 490-16830-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 8,000 - Immediate
  • Unit Price: ¥7.86400
  • Cut Tape (CT)  : 490-16830-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 10,707 - Immediate
  • Unit Price: ¥42.00000

GRM31A5C2H680JW01D

Datasheet
Digi-Key Part Number 490-16830-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number GRM31A5C2H680JW01D
Copy  
Description CAP CER 68PF 500V NP0 1206
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

68pF ±5% 500V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series GRM
Packaging Digi-Reel® 
Part Status Active
Capacitance 68pF
Tolerance ±5%
Voltage - Rated 500V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) -
Thickness (Max) 0.051" (1.30mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-16830-6