JPY | USD
Favorite

Price & Procurement
6,674 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 29.00000 ¥29
10 20.00000 ¥200
100 11.34000 ¥1,134
500 8.00000 ¥4,000
1,000 7.00000 ¥7,000

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 490-11618-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: ¥5.26950
  • Cut Tape (CT)  : 490-11618-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 6,674 - Immediate
  • Unit Price: ¥29.00000

GRM319R72A472KA01D

Datasheet
Digi-Key Part Number 490-11618-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number GRM319R72A472KA01D
Copy  
Description CAP CER 4700PF 100V X7R 1206
Copy  
Detailed Description

4700pF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series GRM
Packaging Digi-Reel® 
Part Status Not For New Designs
Capacitance 4700pF
Tolerance ±10%
Voltage - Rated 100V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) -
Thickness (Max) 0.037" (0.95mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-11618-6