JPY | USD
Favorite

Price & Procurement
12,525 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 50.00000 ¥50
10 34.50000 ¥345
100 20.75000 ¥2,075
500 15.56800 ¥7,784
1,000 13.14500 ¥13,145
2,500 12.45280 ¥31,132
5,000 11.76140 ¥58,807

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 490-9697-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 10,000 - Immediate
  • Unit Price: ¥8.74980
  • Cut Tape (CT)  : 490-9697-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 12,525 - Immediate
  • Unit Price: ¥50.00000
  • Tape & Reel (TR)  : 490-3364-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 48,000 - Immediate
  • Unit Price: ¥9.29675
  • Cut Tape (CT)  : 490-3364-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 53,503 - Immediate
  • Unit Price: ¥50.00000
  • Digi-Reel®  : 490-3364-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 53,503 - Immediate
  • Unit Price: Digi-Reel®

GRM319R72A104KA01J

Datasheet
Digi-Key Part Number 490-9697-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number GRM319R72A104KA01J
Copy  
Description CAP CER 0.1UF 100V X7R 1206
Copy  
Detailed Description

0.1µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series GRM
Packaging Digi-Reel® 
Part Status Not For New Designs
Capacitance 0.1µF
Tolerance ±10%
Voltage - Rated 100V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) -
Thickness (Max) 0.037" (0.95mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-9697-6