JPY | USD
Favorite

Price & Procurement
11,700 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 64.00000 ¥64
10 44.60000 ¥446
100 26.76000 ¥2,676
500 20.06400 ¥10,032
1,000 16.94300 ¥16,943

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 490-11609-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 8,000 - Immediate
  • Unit Price: ¥11.98400
  • Cut Tape (CT)  : 490-11609-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 11,700 - Immediate
  • Unit Price: ¥64.00000
  • Tape & Reel (TR)  : GRM319R71C474KA01J-ND
  • Minimum Quantity: 10,000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: Call

GRM319R71C474KA01D

Datasheet
Digi-Key Part Number 490-11609-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number GRM319R71C474KA01D
Copy  
Description CAP CER 0.47UF 16V X7R 1206
Copy  
Detailed Description

0.47µF ±10% 16V Ceramic Capacitor X7R 1206 (3216 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series GRM
Packaging Digi-Reel® 
Part Status Not For New Designs
Capacitance 0.47µF
Tolerance ±10%
Voltage - Rated 16V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) -
Thickness (Max) 0.037" (0.95mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-11609-6