JPY | USD
Favorite

Price & Procurement
10,473 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 66.00000 ¥66
10 46.50000 ¥465
100 30.63000 ¥3,063
500 22.69400 ¥11,347
1,000 19.29000 ¥19,290

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 490-3352-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 8,000 - Immediate
  • Unit Price: ¥13.45500
  • Cut Tape (CT)  : 490-3352-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 10,473 - Immediate
  • Unit Price: ¥66.00000
  • Tape & Reel (TR)  : GRM3195C2A472JA01J-ND
  • Minimum Quantity: 10,000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: ¥12.55790

GRM3195C2A472JA01D

Datasheet
Digi-Key Part Number 490-3352-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number GRM3195C2A472JA01D
Copy  
Description CAP CER 4700PF 100V C0G/NP0 1206
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

4700pF ±5% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series GRM
Packaging Digi-Reel® 
Part Status Active
Capacitance 4700pF
Tolerance ±5%
Voltage - Rated 100V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) -
Thickness (Max) 0.037" (0.95mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Kits

GRM-KIT-C0G-DE

CAP KIT CER 100PF-0.12UF 1420PC

Murata Electronics

¥16,648.00000 Details
Additional Resources
Standard Package 1
Other Names 490-3352-6