JPY | USD
Favorite

GRM3195C2A223JA01D 0.022µF ±5% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Price & Procurement
2,280 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 85.00000 ¥85
10 60.50000 ¥605
100 39.84000 ¥3,984
500 29.50800 ¥14,754
1,000 25.08200 ¥25,082

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 490-14665-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 0
  • Unit Price: ¥17.49475
  • Cut Tape (CT)  : 490-14665-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,280 - Immediate
  • Unit Price: ¥85.00000

GRM3195C2A223JA01D

Datasheet
Digi-Key Part Number 490-14665-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number GRM3195C2A223JA01D
Copy  
Description CAP CER 0.022UF 100V C0G 1206
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

0.022µF ±5% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series GRM
Packaging Digi-Reel® 
Part Status Active
Capacitance 0.022µF
Tolerance ±5%
Voltage - Rated 100V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) -
Thickness (Max) 0.037" (0.95mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Kits

GRM-KIT-C0G-DE

CAP KIT CER 100PF-0.12UF 1420PC

Murata Electronics

¥16,648.00000 Details
Additional Resources
Standard Package 1
Other Names 490-14665-6