JPY | USD
Favorite

GRM3195C1H332JA01J 3300pF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Price & Procurement
0 In Stock
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
10,000 9.94890 ¥99,489

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 490-3356-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: ¥10.57075
  • Cut Tape (CT)  : 490-3356-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,673 - Immediate
  • Unit Price: ¥56.00000
  • Digi-Reel®  : 490-3356-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,673 - Immediate
  • Unit Price: Digi-Reel®

GRM3195C1H332JA01J

Datasheet
Digi-Key Part Number GRM3195C1H332JA01J-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number GRM3195C1H332JA01J
Copy  
Description CAP CER 3300PF 50V NP0 1206
Copy  
Detailed Description

3300pF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series GRM
Packaging Tape & Reel (TR) 
Part Status Not For New Designs
Capacitance 3300pF
Tolerance ±5%
Voltage - Rated 50V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) -
Thickness (Max) 0.037" (0.95mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 10,000