JPY | USD
Favorite

Price & Procurement
180,246 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 64.00000 ¥64
10 45.90000 ¥459
100 30.24000 ¥3,024
500 22.39600 ¥11,198
1,000 19.03800 ¥19,038

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 490-1754-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 176,000 - Immediate
  • Unit Price: ¥13.27925
  • Cut Tape (CT)  : 490-1754-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 180,246 - Immediate
  • Unit Price: ¥64.00000
  • Tape & Reel (TR)  : GRM3195C1H103JA01J-ND
  • Minimum Quantity: 10,000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: Call

GRM3195C1H103JA01D

Datasheet
Digi-Key Part Number 490-1754-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number GRM3195C1H103JA01D
Copy  
Description CAP CER 10000PF 50V C0G/NP0 1206
Copy  
Detailed Description

10000pF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series GRM
Packaging Digi-Reel® 
Part Status Not For New Designs
Capacitance 10000pF
Tolerance ±5%
Voltage - Rated 50V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) -
Thickness (Max) 0.037" (0.95mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-1754-6